
CMF6060R000BHR6 | |
---|---|
DigiKey Part Number | 541-CMF6060R000BHR6TR-ND - Tape & Reel (TR) 541-CMF6060R000BHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6060R000BHR6 |
Description | RES 60 OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 60 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6060R000BHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹139.32000 | ₹139.32 |
10 | ₹91.49100 | ₹914.91 |
25 | ₹78.58800 | ₹1,964.70 |
50 | ₹70.49500 | ₹3,524.75 |
100 | ₹63.61770 | ₹6,361.77 |
250 | ₹56.06948 | ₹14,017.37 |
500 | ₹51.34674 | ₹25,673.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹37.60801 | ₹37,608.01 |