75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5575K000FHEB

DigiKey Part Number
CMF75.0KHFTR-ND - Tape & Reel (TR)
CMF75.0KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5575K000FHEB
Description
RES 75.0K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5575K000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,204
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹26.09200₹260.92
25₹22.14080₹553.52
50₹19.64360₹982.18
100₹17.50960₹1,750.96
250₹15.17440₹3,793.60
500₹13.70952₹6,854.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.46363₹12,463.63
2,000₹11.40504₹22,810.08
3,000₹10.86114₹32,583.42
5,000₹10.24561₹51,228.05
7,000₹9.87878₹69,151.46
10,000₹9.52044₹95,204.40
Manufacturers Standard Package