75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5575K000FKEA

DigiKey Part Number
541-CMF5575K000FKEATR-ND - Tape & Reel (TR)
541-CMF5575K000FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5575K000FKEA
Description
RES 75K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5575K000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,982
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹26.93100₹269.31
25₹22.81200₹570.30
50₹20.24000₹1,012.00
100₹18.05010₹1,805.01
250₹15.64408₹3,911.02
500₹14.13632₹7,068.16
1,000₹12.85594₹12,855.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹13.15786₹65,789.30
10,000₹12.25685₹1,22,568.50
15,000₹11.79412₹1,76,911.80
25,000₹11.27073₹2,81,768.25
35,000₹10.95889₹3,83,561.15
50,000₹10.65425₹5,32,712.50
Manufacturers Standard Package