
CMF5575R000FKEB | |
|---|---|
DigiKey Part Number | CMF75.0HGTR-ND - Tape & Reel (TR) CMF75.0HGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5575R000FKEB |
Description | RES 75.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5575R000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹35.31700 | ₹353.17 |
| 25 | ₹30.00600 | ₹750.15 |
| 50 | ₹26.66980 | ₹1,333.49 |
| 100 | ₹23.84630 | ₹2,384.63 |
| 250 | ₹20.73948 | ₹5,184.87 |
| 500 | ₹18.79376 | ₹9,396.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.13970 | ₹17,139.70 |
| 2,000 | ₹15.73492 | ₹31,469.84 |
| 3,000 | ₹15.01289 | ₹45,038.67 |
| 5,000 | ₹14.19633 | ₹70,981.65 |
| 7,000 | ₹13.70966 | ₹95,967.62 |
| 10,000 | ₹13.23409 | ₹1,32,340.90 |