
CMF5578R700FHEB | |
|---|---|
DigiKey Part Number | CMF78.7HFTR-ND - Tape & Reel (TR) CMF78.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5578R700FHEB |
Description | RES 78.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5578R700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹30.19200 | ₹301.92 |
| 25 | ₹25.64480 | ₹641.12 |
| 50 | ₹22.77460 | ₹1,138.73 |
| 100 | ₹20.32390 | ₹2,032.39 |
| 250 | ₹17.64572 | ₹4,411.43 |
| 500 | ₹15.96462 | ₹7,982.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.53702 | ₹14,537.02 |
| 2,000 | ₹13.32280 | ₹26,645.60 |
| 3,000 | ₹12.69908 | ₹38,097.24 |
| 5,000 | ₹11.99322 | ₹59,966.10 |
| 7,000 | ₹11.57264 | ₹81,008.48 |
| 10,000 | ₹11.16182 | ₹1,11,618.20 |