
CMF557K5000FKEB | |
|---|---|
DigiKey Part Number | CMF7.50KHGTR-ND - Tape & Reel (TR) CMF7.50KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF557K5000FKEB |
Description | RES 7.50K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K5000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹33.73300 | ₹337.33 |
| 25 | ₹28.66400 | ₹716.60 |
| 50 | ₹25.45840 | ₹1,272.92 |
| 100 | ₹22.74670 | ₹2,274.67 |
| 250 | ₹19.77408 | ₹4,943.52 |
| 500 | ₹17.91222 | ₹8,956.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.32805 | ₹16,328.05 |
| 2,000 | ₹14.98198 | ₹29,963.96 |
| 3,000 | ₹14.29069 | ₹42,872.07 |
| 5,000 | ₹13.50843 | ₹67,542.15 |
| 7,000 | ₹13.04218 | ₹91,295.26 |
| 10,000 | ₹12.58673 | ₹1,25,867.30 |