
CMF557K6800FHEB | |
|---|---|
DigiKey Part Number | CMF7.68KHFTR-ND - Tape & Reel (TR) CMF7.68KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF557K6800FHEB |
Description | RES 7.68K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K6800FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹30.56500 | ₹305.65 |
| 25 | ₹25.90560 | ₹647.64 |
| 50 | ₹23.01700 | ₹1,150.85 |
| 100 | ₹20.54750 | ₹2,054.75 |
| 250 | ₹17.84324 | ₹4,460.81 |
| 500 | ₹16.14540 | ₹8,072.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.70196 | ₹14,701.96 |
| 2,000 | ₹13.47563 | ₹26,951.26 |
| 3,000 | ₹12.84600 | ₹38,538.00 |
| 5,000 | ₹12.13300 | ₹60,665.00 |
| 7,000 | ₹11.70816 | ₹81,957.12 |
| 10,000 | ₹11.29312 | ₹1,12,931.20 |