
CMF55825R00FHEB | |
|---|---|
DigiKey Part Number | CMF825HFTR-ND - Tape & Reel (TR) CMF825HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55825R00FHEB |
Description | RES 825 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55825R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.61100 | ₹436.11 |
| 25 | ₹37.12520 | ₹928.13 |
| 50 | ₹33.06240 | ₹1,653.12 |
| 100 | ₹29.61450 | ₹2,961.45 |
| 250 | ₹25.82744 | ₹6,456.86 |
| 500 | ₹23.45678 | ₹11,728.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.44117 | ₹21,441.17 |
| 2,000 | ₹19.72888 | ₹39,457.76 |
| 3,000 | ₹18.84873 | ₹56,546.19 |
| 5,000 | ₹17.85332 | ₹89,266.60 |
| 7,000 | ₹17.26004 | ₹1,20,820.28 |
| 10,000 | ₹16.68048 | ₹1,66,804.80 |