
CMF5584K500FHEB | |
|---|---|
DigiKey Part Number | CMF84.5KHFTR-ND - Tape & Reel (TR) CMF84.5KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5584K500FHEB |
Description | RES 84.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5584K500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹46.68600 | ₹466.86 |
| 25 | ₹39.77160 | ₹994.29 |
| 50 | ₹35.46660 | ₹1,773.33 |
| 100 | ₹31.77640 | ₹3,177.64 |
| 250 | ₹27.73960 | ₹6,934.90 |
| 500 | ₹25.20868 | ₹12,604.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.05981 | ₹23,059.81 |
| 2,000 | ₹21.23336 | ₹42,466.72 |
| 3,000 | ₹20.29529 | ₹60,885.87 |
| 5,000 | ₹19.23378 | ₹96,168.90 |
| 7,000 | ₹18.60126 | ₹1,30,208.82 |
| 10,000 | ₹17.98322 | ₹1,79,832.20 |