
CMF5586K600FHEB | |
|---|---|
DigiKey Part Number | CMF86.6KHFTR-ND - Tape & Reel (TR) CMF86.6KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5586K600FHEB |
Description | RES 86.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5586K600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹28.60800 | ₹286.08 |
| 25 | ₹24.26560 | ₹606.64 |
| 50 | ₹21.54460 | ₹1,077.23 |
| 100 | ₹19.21500 | ₹1,921.50 |
| 250 | ₹16.66912 | ₹4,167.28 |
| 500 | ₹15.07376 | ₹7,536.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.71698 | ₹13,716.98 |
| 2,000 | ₹12.56427 | ₹25,128.54 |
| 3,000 | ₹11.97223 | ₹35,916.69 |
| 5,000 | ₹11.30178 | ₹56,508.90 |
| 7,000 | ₹10.90250 | ₹76,317.50 |
| 10,000 | ₹10.51213 | ₹1,05,121.30 |