
CMF558K8700FHEB | |
|---|---|
DigiKey Part Number | CMF8.87KHFTR-ND - Tape & Reel (TR) CMF8.87KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF558K8700FHEB |
Description | RES 8.87K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558K8700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹42.30600 | ₹423.06 |
| 25 | ₹36.04440 | ₹901.11 |
| 50 | ₹32.09320 | ₹1,604.66 |
| 100 | ₹28.72920 | ₹2,872.92 |
| 250 | ₹25.04840 | ₹6,262.10 |
| 500 | ₹22.74112 | ₹11,370.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.78141 | ₹20,781.41 |
| 2,000 | ₹19.11478 | ₹38,229.56 |
| 3,000 | ₹18.25886 | ₹54,776.58 |
| 5,000 | ₹17.29066 | ₹86,453.30 |
| 7,000 | ₹16.71357 | ₹1,16,994.99 |
| 10,000 | ₹16.14979 | ₹1,61,497.90 |