CMF558R2500FLRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹362.46560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 52
Unit Price: ₹246.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹50.16128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹80.47729
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹309.34960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹54.93557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹87.77655
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹87.77655
Datasheet
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558R2500FLRE70

DigiKey Part Number
CMF558R2500FLRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF558R2500FLRE70
Description
RES 8.25 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558R2500FLRE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹54.93557₹2,74,677.85
Manufacturers Standard Package