
CMF55900R00BHEB | |
|---|---|
DigiKey Part Number | 541-CMF55900R00BHEBTR-ND - Tape & Reel (TR) 541-CMF55900R00BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55900R00BHEB |
Description | RES 900 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55900R00BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹91.22900 | ₹912.29 |
| 25 | ₹78.27640 | ₹1,956.91 |
| 50 | ₹70.18760 | ₹3,509.38 |
| 100 | ₹63.30120 | ₹6,330.12 |
| 250 | ₹55.75504 | ₹13,938.76 |
| 500 | ₹51.02866 | ₹25,514.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹60.22052 | ₹60,220.52 |
| 2,000 | ₹55.98895 | ₹1,11,977.90 |
| 3,000 | ₹53.81616 | ₹1,61,448.48 |
| 5,000 | ₹51.35816 | ₹2,56,790.80 |
| 7,000 | ₹49.89351 | ₹3,49,254.57 |
| 10,000 | ₹48.46268 | ₹4,84,626.80 |