931 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55931K00FHEB

DigiKey Part Number
541-CMF55931K00FHEBTR-ND - Tape & Reel (TR)
541-CMF55931K00FHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55931K00FHEB
Description
RES 931K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
931 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55931K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹39.60400₹396.04
25₹33.69600₹842.40
50₹29.98720₹1,499.36
100₹26.83760₹2,683.76
250₹23.37476₹5,843.69
500₹21.20726₹10,603.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹27.41625₹27,416.25
2,000₹25.28929₹50,578.58
3,000₹24.19668₹72,590.04
5,000₹22.96066₹1,14,803.30
7,000₹22.22393₹1,55,567.51
10,000₹21.50425₹2,15,042.50
Manufacturers Standard Package