
CMF55931R00FHEB | |
|---|---|
DigiKey Part Number | CMF931HFTR-ND - Tape & Reel (TR) CMF931HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55931R00FHEB |
Description | RES 931 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55931R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹26.65100 | ₹266.51 |
| 25 | ₹22.58840 | ₹564.71 |
| 50 | ₹20.05360 | ₹1,002.68 |
| 100 | ₹17.88240 | ₹1,788.24 |
| 250 | ₹15.49496 | ₹3,873.74 |
| 500 | ₹14.00400 | ₹7,002.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.73387 | ₹12,733.87 |
| 2,000 | ₹11.65478 | ₹23,309.56 |
| 3,000 | ₹11.10001 | ₹33,300.03 |
| 5,000 | ₹10.47280 | ₹52,364.00 |
| 7,000 | ₹10.09897 | ₹70,692.79 |
| 10,000 | ₹9.73374 | ₹97,337.40 |