931 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55931R00FHEB

DigiKey Part Number
CMF931HFTR-ND - Tape & Reel (TR)
CMF931HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55931R00FHEB
Description
RES 931 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
931 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55931R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,852
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹26.65100₹266.51
25₹22.58840₹564.71
50₹20.05360₹1,002.68
100₹17.88240₹1,788.24
250₹15.49496₹3,873.74
500₹14.00400₹7,002.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.73387₹12,733.87
2,000₹11.65478₹23,309.56
3,000₹11.10001₹33,300.03
5,000₹10.47280₹52,364.00
7,000₹10.09897₹70,692.79
10,000₹9.73374₹97,337.40
Manufacturers Standard Package