
CMF5593R100FHEB | |
|---|---|
DigiKey Part Number | CMF93.1HFTR-ND - Tape & Reel (TR) CMF93.1HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5593R100FHEB |
Description | RES 93.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5593R100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹31.59000 | ₹315.90 |
| 25 | ₹26.83760 | ₹670.94 |
| 50 | ₹23.85560 | ₹1,192.78 |
| 100 | ₹21.30230 | ₹2,130.23 |
| 250 | ₹18.49928 | ₹4,624.82 |
| 500 | ₹16.74552 | ₹8,372.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.25455 | ₹15,254.55 |
| 2,000 | ₹13.98722 | ₹27,974.44 |
| 3,000 | ₹13.33647 | ₹40,009.41 |
| 5,000 | ₹12.59987 | ₹62,999.35 |
| 7,000 | ₹12.16091 | ₹85,126.37 |
| 10,000 | ₹11.73202 | ₹1,17,320.20 |