
CMF5595K300FHEB | |
|---|---|
DigiKey Part Number | CMF95.3KHFTR-ND - Tape & Reel (TR) CMF95.3KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5595K300FHEB |
Description | RES 95.3K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5595K300FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹44.72900 | ₹447.29 |
| 25 | ₹38.13160 | ₹953.29 |
| 50 | ₹33.97560 | ₹1,698.78 |
| 100 | ₹30.43450 | ₹3,043.45 |
| 250 | ₹26.55056 | ₹6,637.64 |
| 500 | ₹24.11840 | ₹12,059.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.05247 | ₹22,052.47 |
| 2,000 | ₹20.29638 | ₹40,592.76 |
| 3,000 | ₹19.39449 | ₹58,183.47 |
| 5,000 | ₹18.37404 | ₹91,870.20 |
| 7,000 | ₹17.76591 | ₹1,24,361.37 |
| 10,000 | ₹17.17194 | ₹1,71,719.40 |