
CMF559K5300FHEB | |
|---|---|
DigiKey Part Number | CMF9.53KHFTR-ND - Tape & Reel (TR) CMF9.53KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF559K5300FHEB |
Description | RES 9.53K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF559K5300FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹43.79700 | ₹437.97 |
| 25 | ₹37.27440 | ₹931.86 |
| 50 | ₹33.19280 | ₹1,659.64 |
| 100 | ₹29.73570 | ₹2,973.57 |
| 250 | ₹25.93180 | ₹6,482.95 |
| 500 | ₹23.55370 | ₹11,776.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.53063 | ₹21,530.63 |
| 2,000 | ₹19.81135 | ₹39,622.70 |
| 3,000 | ₹18.92825 | ₹56,784.75 |
| 5,000 | ₹17.92917 | ₹89,645.85 |
| 7,000 | ₹17.33379 | ₹1,21,336.53 |
| 10,000 | ₹16.75205 | ₹1,67,520.50 |