
CMF55R50000FLBF | |
|---|---|
DigiKey Part Number | CMF55R50000FLBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55R50000FLBF |
Description | RES 0.5 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55R50000FLBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹309.38000 | ₹309.38 |
| 10 | ₹207.52500 | ₹2,075.25 |
| 25 | ₹179.88640 | ₹4,497.16 |
| 50 | ₹162.55360 | ₹8,127.68 |
| 100 | ₹147.80230 | ₹14,780.23 |
| 300 | ₹128.84207 | ₹38,652.62 |
| 500 | ₹121.55740 | ₹60,778.70 |
| 1,000 | ₹112.97684 | ₹1,12,976.84 |