CMF6013K300BHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹92.86805
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹101.42364
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹110.64999
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹110.64999
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹101.42364
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹61.17773
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹61.45337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹67.17313
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹67.17313
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹61.17773
Datasheet
13.3 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6013K300BHR6

DigiKey Part Number
CMF6013K300BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6013K300BHR6
Description
RES 13.3K OHM 1W .1% AXIAL
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6013K300BHR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes