
CMF60180R00BHEK | |
|---|---|
DigiKey Part Number | 541-CMF60180R00BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60180R00BHEK |
Description | RES 180 OHM 1W .1% AXIAL |
Customer Reference | |
Detailed Description | 180 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60180R00BHEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹662.55000 | ₹662.55 |
| 10 | ₹453.53600 | ₹4,535.36 |
| 25 | ₹396.93520 | ₹9,923.38 |
| 50 | ₹361.50580 | ₹18,075.29 |