CMF6018R000FKBF64 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹44.68828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹77.52442
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹84.86449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹84.86449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹84.86449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹77.52442
Datasheet
18 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6018R000FKBF64

DigiKey Part Number
CMF6018R000FKBF64-ND
Manufacturer
Manufacturer Product Number
CMF6018R000FKBF64
Description
RES 18 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6018R000FKBF64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹84.86449₹84,864.49