CMF601M2100FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹117.74610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹117.74610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹361.94370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹107.92989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹370.27460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹107.92989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹331.22030
Datasheet
1.21 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601M2100FKEA

DigiKey Part Number
CMF601M2100FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF601M2100FKEA
Description
RES 1.21M OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.21 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601M2100FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹98.89905₹2,47,247.62
Manufacturers Standard Package