
CMF6020K000FKEB | |
---|---|
DigiKey Part Number | 541-CMF6020K000FKEBTR-ND - Tape & Reel (TR) 541-CMF6020K000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6020K000FKEB |
Description | RES 20K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6020K000FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.02000 | ₹55.02 |
10 | ₹35.49600 | ₹354.96 |
25 | ₹30.17160 | ₹754.29 |
50 | ₹26.85280 | ₹1,342.64 |
100 | ₹24.02190 | ₹2,402.19 |
250 | ₹20.91068 | ₹5,227.67 |
500 | ₹18.96552 | ₹9,482.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹17.65660 | ₹17,656.60 |
2,000 | ₹16.22167 | ₹32,443.34 |
3,000 | ₹15.48513 | ₹46,455.39 |
5,000 | ₹14.65133 | ₹73,256.65 |
7,000 | ₹14.15441 | ₹99,080.87 |
10,000 | ₹13.66907 | ₹1,36,690.70 |
12,000 | ₹13.43620 | ₹1,61,234.40 |
24,000 | ₹12.63706 | ₹3,03,289.44 |
25,000 | ₹12.59398 | ₹3,14,849.50 |