CMF60250R00FLEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹92.86805
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹101.42364
Datasheet

Upgrade


Vishay Dale
In Stock: 9,637
Unit Price: ₹132.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹39.80626
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹71.63394
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹84.86449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹84.86449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹84.86449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹84.86449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹15.67668
Datasheet
250 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60250R00FLEB

DigiKey Part Number
CMF60250R00FLEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60250R00FLEB
Description
RES 250 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60250R00FLEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹25.77152₹25,771.52
Manufacturers Standard Package