39.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6039K200FKEA

DigiKey Part Number
541-CMF6039K200FKEATR-ND - Tape & Reel (TR)
541-CMF6039K200FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF6039K200FKEA
Description
RES 39.2K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6039K200FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,194
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹41.93400₹419.34
25₹35.70880₹892.72
50₹31.77640₹1,588.82
100₹28.45900₹2,845.90
250₹24.80612₹6,201.53
500₹22.51746₹11,258.73
1,000₹20.57454₹20,574.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹23.17498₹57,937.45
5,000₹21.55131₹1,07,756.55
7,500₹20.71748₹1,55,381.10
12,500₹19.77414₹2,47,176.75
17,500₹19.21213₹3,36,212.27
25,000₹18.66314₹4,66,578.50
Manufacturers Standard Package