
CMF603K2400FKEA70 | |
|---|---|
DigiKey Part Number | 541-CMF603K2400FKEA70TR-ND - Tape & Reel (TR) 541-CMF603K2400FKEA70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF603K2400FKEA70 |
Description | RES 3.24K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603K2400FKEA70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹46.12700 | ₹461.27 |
| 25 | ₹39.28720 | ₹982.18 |
| 50 | ₹35.00060 | ₹1,750.03 |
| 100 | ₹31.35710 | ₹3,135.71 |
| 250 | ₹27.37060 | ₹6,842.65 |
| 500 | ₹24.87134 | ₹12,435.67 |
| 1,000 | ₹22.74763 | ₹22,747.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹20.42227 | ₹51,055.68 |
| 5,000 | ₹18.96764 | ₹94,838.20 |
| 7,500 | ₹18.22047 | ₹1,36,653.52 |
| 12,500 | ₹17.37524 | ₹2,17,190.50 |
| 17,500 | ₹16.87167 | ₹2,95,254.23 |
| 25,000 | ₹16.37979 | ₹4,09,494.75 |