CMF6048K700FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
cms-unit-price: ₹294.59020
cms-datasheet

Similar


Vishay Dale
In Stock: 0
cms-unit-price: ₹42.41985
cms-datasheet

Similar


Vishay Dale
In Stock: 0
cms-unit-price: ₹52.99482
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ₹16.04668
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ₹16.26782
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ₹16.04668
cms-datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6048K700FKEB70

DigiKey Part Number
CMF6048K700FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6048K700FKEB70
Description
RES 48.7K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
CMF6048K700FKEB70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in INR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1,000₹16.26782₹16,267.82
Manufacturers Standard Package