
CMF6056K200FKEA | |
|---|---|
DigiKey Part Number | 541-CMF6056K200FKEATR-ND - Tape & Reel (TR) 541-CMF6056K200FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6056K200FKEA |
Description | RES 56.2K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6056K200FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹42.58600 | ₹425.86 |
| 25 | ₹36.26800 | ₹906.70 |
| 50 | ₹32.27960 | ₹1,613.98 |
| 100 | ₹28.90630 | ₹2,890.63 |
| 250 | ₹25.20124 | ₹6,300.31 |
| 500 | ₹22.88276 | ₹11,441.38 |
| 1,000 | ₹20.91187 | ₹20,911.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹18.75275 | ₹46,881.88 |
| 5,000 | ₹17.40211 | ₹87,010.55 |
| 7,500 | ₹16.70825 | ₹1,25,311.88 |
| 12,500 | ₹15.92362 | ₹1,99,045.25 |
| 17,500 | ₹15.45610 | ₹2,70,481.75 |
| 25,000 | ₹14.99929 | ₹3,74,982.25 |