56.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6056K200FKEA

DigiKey Part Number
541-CMF6056K200FKEATR-ND - Tape & Reel (TR)
541-CMF6056K200FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF6056K200FKEA
Description
RES 56.2K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6056K200FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,806
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹42.58600₹425.86
25₹36.26800₹906.70
50₹32.27960₹1,613.98
100₹28.90630₹2,890.63
250₹25.20124₹6,300.31
500₹22.88276₹11,441.38
1,000₹20.91187₹20,911.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹18.75275₹46,881.88
5,000₹17.40211₹87,010.55
7,500₹16.70825₹1,25,311.88
12,500₹15.92362₹1,99,045.25
17,500₹15.45610₹2,70,481.75
25,000₹14.99929₹3,74,982.25
Manufacturers Standard Package