1.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651K5000FKR611

DigiKey Part Number
541-CMF651K5000FKR611TR-ND - Tape & Reel (TR)
541-CMF651K5000FKR611CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF651K5000FKR611
Description
RES 1.5K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651K5000FKR611 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹192.90000₹192.90
10₹127.75800₹1,277.58
25₹110.07120₹2,751.78
50₹98.98220₹4,949.11
100₹89.57040₹8,957.04
250₹79.25284₹19,813.21
500₹72.79504₹36,397.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹83.27101₹83,271.01
2,000₹77.66820₹1,55,336.40
3,000₹74.79108₹2,24,373.24
5,000₹71.53666₹3,57,683.30
7,000₹69.59756₹4,87,182.92
10,000₹67.70326₹6,77,032.60
Manufacturers Standard Package