CMF651M0000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.41005
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.41137
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.51392
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.84826
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.84810
Datasheet

Upgrade


Vishay Dale
In Stock: 56
Unit Price: ₹2.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.71520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.69280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.58117
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.45484
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.45631
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹2.84760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2.84760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2.84760
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.09468
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651M0000FKEK

DigiKey Part Number
CMF651M0000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF651M0000FKEK
Description
RES 1M OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
1 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651M0000FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹294.59020₹29,459.02
Manufacturers Standard Package