CMF651R5000JKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹130.68032
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹160.99000
Datasheet

Upgrade


Vishay Dale
In Stock: 200
Unit Price: ₹1,015.73000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹98.29352
Datasheet
1.5 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651R5000JKEK

DigiKey Part Number
CMF651R5000JKEK-ND
Manufacturer
Manufacturer Product Number
CMF651R5000JKEK
Description
RES 1.5 OHM 1.5W 5% AXIAL
Customer Reference
Detailed Description
1.5 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651R5000JKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹387.46740₹38,746.74
Manufacturers Standard Package