
CMF652K7000FKEK143 | |
|---|---|
DigiKey Part Number | 541-CMF652K7000FKEK143-ND |
Manufacturer | |
Manufacturer Product Number | CMF652K7000FKEK143 |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Magnetic, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.44000 | ₹185.44 |
| 10 | ₹118.34600 | ₹1,183.46 |
| 50 | ₹91.37820 | ₹4,568.91 |
| 100 | ₹82.96350 | ₹8,296.35 |
| 500 | ₹68.59048 | ₹34,295.24 |
| 1,000 | ₹64.09799 | ₹64,097.99 |
| 3,000 | ₹58.50403 | ₹1,75,512.09 |
| 5,000 | ₹56.42021 | ₹2,82,101.05 |