CMF701M0000JKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹127.10570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹442.05570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹98.17704
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹387.46740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹107.15085
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹394.84770
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹92.91762
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹361.94370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹309.34960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹309.34960
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹40.83150
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹23.17498
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹63.80073
Datasheet

Similar


YAGEO
In Stock: 3,437
Unit Price: ₹12.11000
Datasheet
1 MOhms ±5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF701M0000JKEB

DigiKey Part Number
CMF701M0000JKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF701M0000JKEB
Description
RES 1M OHM 1.75W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF701M0000JKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹70.01530₹70,015.30
Manufacturers Standard Package