
CPF1100K00BEB14 | |
|---|---|
DigiKey Part Number | 541-CPF1100K00BEB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1100K00BEB14 |
Description | CPF-1 100K .1% T-9 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.74000 | ₹249.74 |
| 10 | ₹166.52300 | ₹1,665.23 |
| 25 | ₹143.91640 | ₹3,597.91 |
| 50 | ₹129.77080 | ₹6,488.54 |
| 100 | ₹117.74050 | ₹11,774.05 |
| 300 | ₹102.25920 | ₹30,677.76 |
| 500 | ₹96.31146 | ₹48,155.73 |
| 1,000 | ₹89.30387 | ₹89,303.87 |
| 5,000 | ₹76.83875 | ₹3,84,193.75 |