
CPF110K000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF110K000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF110K000FKE14 |
Description | CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹67.09400 | ₹670.94 |
| 50 | ₹52.53820 | ₹2,626.91 |
| 100 | ₹48.04670 | ₹4,804.67 |
| 500 | ₹40.45204 | ₹20,226.02 |
| 1,000 | ₹38.10282 | ₹38,102.82 |
| 2,500 | ₹35.62314 | ₹89,057.85 |
| 5,000 | ₹34.12825 | ₹1,70,641.25 |