
CPF110K000JKE14 | |
|---|---|
DigiKey Part Number | 541-CPF110K000JKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF110K000JKE14 |
Description | CPF-1 10K 5% T-1 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹72.96500 | ₹729.65 |
| 25 | ₹62.43480 | ₹1,560.87 |
| 50 | ₹55.87440 | ₹2,793.72 |
| 100 | ₹50.27380 | ₹5,027.38 |
| 300 | ₹43.07677 | ₹12,923.03 |
| 500 | ₹40.31040 | ₹20,155.20 |
| 1,000 | ₹37.04982 | ₹37,049.82 |
| 5,000 | ₹31.24676 | ₹1,56,233.80 |