
CPF133R000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF133R000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF133R000FKE14 |
Description | CPF-1 33 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹549.80000 | ₹549.80 |
| 10 | ₹374.23500 | ₹3,742.35 |
| 25 | ₹326.71000 | ₹8,167.75 |
| 50 | ₹296.96520 | ₹14,848.26 |
| 100 | ₹271.68380 | ₹27,168.38 |
| 300 | ₹239.16187 | ₹71,748.56 |
| 500 | ₹226.67494 | ₹1,13,337.47 |
| 1,000 | ₹211.96460 | ₹2,11,964.60 |
| 5,000 | ₹185.80319 | ₹9,29,015.95 |