
CPF150R000FEE14 | |
|---|---|
DigiKey Part Number | 541-CPF150R000FEE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF150R000FEE14 |
Description | RES 50 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹101.10700 | ₹1,011.07 |
| 25 | ₹86.92400 | ₹2,173.10 |
| 50 | ₹78.01540 | ₹3,900.77 |
| 100 | ₹70.42070 | ₹7,042.07 |
| 300 | ₹60.66097 | ₹18,198.29 |
| 500 | ₹56.91056 | ₹28,455.28 |
| 1,000 | ₹52.49167 | ₹52,491.67 |
| 5,000 | ₹44.62696 | ₹2,23,134.80 |