
CPF168R000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF168R000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF168R000FKB14 |
Description | CPF-1 68 1% T-1 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹75.85300 | ₹758.53 |
| 25 | ₹65.00640 | ₹1,625.16 |
| 50 | ₹58.18540 | ₹2,909.27 |
| 100 | ₹52.37990 | ₹5,237.99 |
| 300 | ₹44.90943 | ₹13,472.83 |
| 500 | ₹42.03806 | ₹21,019.03 |
| 1,000 | ₹38.65542 | ₹38,655.42 |
| 5,000 | ₹32.63281 | ₹1,63,164.05 |