
CPF2100R00JKE14 | |
|---|---|
DigiKey Part Number | 541-CPF2100R00JKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2100R00JKE14 |
Description | CPF-2 100 5% T-1 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹61.41000 | ₹614.10 |
| 25 | ₹55.35240 | ₹1,383.81 |
| 100 | ₹48.66170 | ₹4,866.17 |
| 300 | ₹44.93117 | ₹13,479.35 |
| 500 | ₹43.55140 | ₹21,775.70 |
| 1,000 | ₹41.97004 | ₹41,970.04 |
| 2,500 | ₹40.30071 | ₹1,00,751.78 |
| 5,000 | ₹39.29411 | ₹1,96,470.55 |