
CPF2220R00FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF2220R00FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2220R00FKE14 |
Description | CPF-2 220 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.01000 | ₹246.01 |
| 10 | ₹163.72800 | ₹1,637.28 |
| 25 | ₹141.49360 | ₹3,537.34 |
| 50 | ₹127.55300 | ₹6,377.65 |
| 100 | ₹115.69970 | ₹11,569.97 |
| 300 | ₹100.45760 | ₹30,137.28 |
| 500 | ₹94.60430 | ₹47,302.15 |
| 1,000 | ₹87.70666 | ₹87,706.66 |
| 5,000 | ₹75.43369 | ₹3,77,168.45 |