
CPF24R7000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF24R7000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF24R7000FKE14 |
Description | CPF-2 4.7 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹120.02400 | ₹1,200.24 |
| 25 | ₹109.13960 | ₹2,728.49 |
| 100 | ₹97.14640 | ₹9,714.64 |
| 300 | ₹90.46187 | ₹27,138.56 |
| 500 | ₹87.98622 | ₹43,993.11 |
| 1,000 | ₹85.14964 | ₹85,149.64 |
| 2,500 | ₹82.15502 | ₹2,05,387.55 |
| 5,000 | ₹80.35000 | ₹4,01,750.00 |