
CPF250R000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF250R000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF250R000FKE14 |
Description | CPF-2 50 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹297.26000 | ₹297.26 |
| 10 | ₹199.23200 | ₹1,992.32 |
| 25 | ₹172.58040 | ₹4,314.51 |
| 50 | ₹155.90020 | ₹7,795.01 |
| 100 | ₹141.69860 | ₹14,169.86 |
| 300 | ₹123.43107 | ₹37,029.32 |
| 500 | ₹116.41726 | ₹58,208.63 |
| 1,000 | ₹108.15167 | ₹1,08,151.67 |
| 5,000 | ₹93.44878 | ₹4,67,243.90 |