
RS01AR2200FE12 | |
|---|---|
DigiKey Part Number | 541-RS01AR2200FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01AR2200FE12 |
Description | RS-1A .22 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹453.82000 | ₹453.82 |
| 10 | ₹307.14100 | ₹3,071.41 |
| 25 | ₹267.48120 | ₹6,687.03 |
| 50 | ₹242.65640 | ₹12,132.82 |
| 100 | ₹221.54040 | ₹22,154.04 |
| 300 | ₹194.38290 | ₹58,314.87 |
| 500 | ₹183.95290 | ₹91,976.45 |
| 1,000 | ₹171.66725 | ₹1,71,667.25 |
| 5,000 | ₹149.81327 | ₹7,49,066.35 |