
CRCW01002K49FREL | |
|---|---|
DigiKey Part Number | 541-4259-2-ND - Tape & Reel (TR) 541-4259-1-ND - Cut Tape (CT) 541-4259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW01002K49FREL |
Description | RES 2.49K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW01002K49FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.10700 | ₹81.07 |
| 25 | ₹6.82120 | ₹170.53 |
| 50 | ₹6.00120 | ₹300.06 |
| 100 | ₹5.31160 | ₹531.16 |
| 250 | ₹4.53628 | ₹1,134.07 |
| 500 | ₹4.05360 | ₹2,026.80 |
| 1,000 | ₹3.64357 | ₹3,643.57 |
| 5,000 | ₹2.91094 | ₹14,554.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹2.51695 | ₹50,339.00 |
| 40,000 | ₹2.34051 | ₹93,620.40 |
| 60,000 | ₹2.24990 | ₹1,34,994.00 |
| 1,00,000 | ₹2.14739 | ₹2,14,739.00 |
| 1,40,000 | ₹2.08631 | ₹2,92,083.40 |
| 2,00,000 | ₹2.02664 | ₹4,05,328.00 |
| 2,40,000 | ₹1.99804 | ₹4,79,529.60 |
| 4,80,000 | ₹1.92196 | ₹9,22,540.80 |