
CRCW0201100KJNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW0201100KJNEDATTR-ND - Tape & Reel (TR) 541-CRCW0201100KJNEDATCT-ND - Cut Tape (CT) 541-CRCW0201100KJNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201100KJNEDAT |
Description | CRCW0201-AT 200 100K 5% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹1.75200 | ₹43.80 |
| 50 | ₹1.39780 | ₹69.89 |
| 100 | ₹1.14620 | ₹114.62 |
| 250 | ₹0.88340 | ₹220.85 |
| 500 | ₹0.73616 | ₹368.08 |
| 1,000 | ₹0.62155 | ₹621.55 |
| 5,000 | ₹0.44152 | ₹2,207.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.37498 | ₹3,749.80 |
| 20,000 | ₹0.33542 | ₹6,708.40 |
| 30,000 | ₹0.31624 | ₹9,487.20 |
| 50,000 | ₹0.29549 | ₹14,774.50 |
| 70,000 | ₹0.28362 | ₹19,853.40 |
| 1,00,000 | ₹0.27241 | ₹27,241.00 |