107 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201107KFNED

DigiKey Part Number
541-CRCW0201107KFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201107KFNEDCT-ND - Cut Tape (CT)
541-CRCW0201107KFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201107KFNED
Description
RES SMD 107K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
107 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201107KFNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,615
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.00700₹40.07
25₹3.01920₹75.48
50₹2.47880₹123.94
100₹2.06870₹206.87
250₹1.64380₹410.95
500₹1.40524₹702.62
1,000₹1.21608₹1,216.08
5,000₹0.91639₹4,581.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.79842₹7,984.20
20,000₹0.73221₹14,644.20
30,000₹0.69998₹20,999.40
50,000₹0.66509₹33,254.50
70,000₹0.64513₹45,159.10
1,00,000₹0.62626₹62,626.00
Manufacturers Standard Package